Carclo 10413 technical specifications.
| Diameter | 10mm |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Style | Frosted |
| Viewing Angle | 21° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
