Carclo 10460 technical specifications.
| Color | White |
| Diameter | 29mm |
| Height | 14mm |
| Lead Free | Lead Free |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
