Carclo 10499 technical specifications.
| Mount | Holder |
| Number of LEDs | 1 |
| Outside Diameter | 29mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.