Sign in to ask questions about the Carclo 10511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carclo 10511 technical specifications.
| Diameter | 10mm |
| Height | 6mm |
| Lead Free | Lead Free |
| Lens Style | Frosted |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.