Sign in to ask questions about the Carclo 10613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carclo 10613 technical specifications.
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Mount | Flanges |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
