
LED Lighting Lenses Optic, Bubble
Carclo 10620 technical specifications.
| Diameter | 19.7mm |
| Height | 7.3mm |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| RoHS | Compliant |
No datasheet is available for this part.
