Cardinal Components CPPC7-B6 20.0TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Package Quantity | 300 |
| Series | CPP, FIPO™ |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7-B6 20.0TS to view detailed technical specifications.
No datasheet is available for this part.