
This SMD/SMT crystal oscillator features a frequency stability of 2.5ppm and a frequency tolerance of 1.5ppm. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The oscillator is designed for surface mount applications and has a load capacitance of 15pF. It can operate within a supply voltage range of 3.135V to 3.465V.
Cardinal Components CTAMC7L-A3B3-20.0TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 1.5ppm |
| Height | 3.3mm |
| Length | 7.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CTAMC7L-A3B3-20.0TS to view detailed technical specifications.
No datasheet is available for this part.