
CK HSS 6 30mm Step Drill Bit, 12 Steps
Checking distributor stock and pricing after the page loads.
Carl Kammerling 30102 technical specifications.
| Number of Steps | 12 |
| Drill Diameter | 6 → 30mm |
| Material | HSS |
| Minimum Head Size | 6mm |
| Maximum Head Size | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.