
CK Alloy Steel Screwdriver, Nut Spinner 6 mm Tip, Cellulose Acetate
Carl Kammerling 4334MO6 technical specifications.
| Tip Type | Nut Spinner |
| Tip Size | 6 mm |
| Blade Material | Alloy Steel |
| Handle Material | Cellulose Acetate |
| Blade Finish | Chrome |
| RoHS | Compliant |
No datasheet is available for this part.
