
CK 4 piece Precision Screwdriver Set
Sign in to ask questions about the Carl Kammerling 4852P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carl Kammerling 4852P technical specifications.
| Screwdriver Type | Precision |
| Number of Pieces | 4 |
| Tip Type | Slotted |
| Tip Size | Slotted: 1; 1.6; 2; 2.4 mm |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | 15; 20; 22; 25 mm |
| Blade Material | Chrome Vanadium Molybdenum Steel |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 4852P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
