
CK 50 mm Chrome Vanadium Molybdenum Steel Ergonomic Screwdriver, Torx T05 Tip
Checking distributor stock and pricing after the page loads.
| Tip Type | Torx |
| Tip Size | T5 |
| Screwdriver Type | Ergonomic |
| Blade Length | 50 mm |
| Blade Material | Chrome Vanadium Molybdenum Steel |
| RoHS | Compliant |