CK TOOLS 495011 Soldering Iron, Plug-in, Heavy Duty, 25 W, 230 V, Euro
Sign in to ask questions about the Carl Kammerling 495011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carl Kammerling 495011 technical specifications.
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 25W |
| Reach SVHC Compliant | No |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 495011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.