
TECHNICIAN TOOL CASE PLUS
Sign in to ask questions about the Carl Kammerling T1632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carl Kammerling T1632 technical specifications.
| Height | 370mm |
| Material | Polyester |
| Weight | 2.95kg |
| Width | 440mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carl Kammerling T1632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.