
Carl Kammerling T1633 technical specifications.
| Height | 390mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Weight | 1591g |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carl Kammerling T1633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.