
CK TOOLS T2943-16 16mm 4 Flute Wood Drill Bit with Nose Screw and a Fast Change Docking System
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carl Kammerling T2943-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 165mm |
| Length | 165mm |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Weight | 65kg |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling T2943-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
