CK TOOLS T2943-22 22mm 4 Flute Wood Drill Bit with Nose Screw and a Fast Change Docking System
Checking distributor stock and pricing after the page loads.
| Height | 165mm |
| Length | 165mm |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Weight | 85kg |
| Width | 60mm |
| RoHS | Compliant |