
C.K. 20 piece Engineers Screwdriver Set
Carl Kammerling T4918 technical specifications.
| Screwdriver Type | Engineers |
| Number of Pieces | 20 |
| Tip Type | Slotted: Slotted Precision; Phillips; Pozidriv; Pozidriv Precision; Torx; Hexagon; Magnetic Bit Holder |
| Tip Size | Slotted: 5; 6; 8 mm; Slotted Precision: 2; 2.5 mm; Phillips: PH1; PH2; Pozidriv: PZ0; PZ1; PZ2; Pozidriv Precision: PZ0; Torx: T10; T15; T20 T25; T30; Hexagon: 2; 3; 4 mm; Magnetic Bit Holder: 6 mm |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | Slotted: 100; Slotted Precision: 40; Phillips: 25; Pozidriv: 75; 85; 100; Pozidriv Precision: 40; Torx: 5; Hexagon: 25 mm |
| Blade Material | Chrome Steel |
| Blade Finish | Chrome |
| RoHS | Compliant |
No datasheet is available for this part.
