
HDclassic long‑reach slotted parallel screwdriver with 4 mm tip, 250 mm blade and 330 mm overall length. Features a shatter‑resistant cellulose acetate handle (80 mm) injection‑moulded to a chrome‑plated toughened alloy steel blade for durability and precise screw fit. Conforms to DIN 5264 and ISO 2380‑2
Carl Kammerling T497510 technical specifications.
| Length | 330mm |
| Reach SVHC Compliant | No |
| Tip type | Slotted parallel |
| Tip width | 4mm |
| Tip width (imperial) | 5/32in |
| Tip thickness | 0.8mm |
| Blade length | 250mm |
| Blade length (imperial) | 10in |
| Overall length | 330mm |
| Handle length | 80mm |
| Blade material | Chrome‑plated toughened alloy steel (Chrome Vanadium/Molybdenum), hardened and tempered |
| Handle material | Cellulose acetate |
| Insulation rating | Not 1000 V insulated |
| ESD safe | No |
| Standards compliance | DIN 5264; ISO 2380‑2 |
| EAN | 5013969608601 |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling T497510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.