Carl Kammerling TOOLCASEELECTRO technical specifications.
| Set Type | Electro-Mechanical |
| Set Contents | Auto Wire Strippers Jokari; Diagonal Cutting Pliers: 115 mm; Semi-Circular Snipe Nose Pliers 1000 V; Multi-Grip Pliers: 250 mm; Angled Semi-Circular Snipe Nose Pliers; All-Purpose Pliers 1000 V: 180 mm; Diagonal Cutting Pliers 1000 V: 160 mm; Set Of 7 Angled Male Spanners: 1.5 to 6 mm; Voltage Tester + Receptacle: 140 mm; Dual Material Screwdriver: 3 x 100; 4 x 100; 5.5 x 125; 6.5 x 150 mm; Dual Material Screwdriver 1000 V: PZ/SDV1; PZ/SDV2; Dual Material Screwdriver 1000 V Phillips: PH1; PH2; Blade Electricians Knife(x2); All-Purpose Shears: 190 mm; Small Metal Saw; Wire Cutters-Jokari 28H; Electricians Hammer; Universal Cabinet Key; 5 m Locking Measuring Tape; Electronic Screwdriver |
| Number of Pieces | 33 |
| VDE/1000V Approved | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling TOOLCASEELECTRO to view detailed technical specifications.
No datasheet is available for this part.