Carl Kammerling TOOLCASEELECTRO/ELECTRONIC technical specifications.
| Set Type | Electro-Mechanical |
| Set Contents | Auto Wire Strippers Jokari; Diagonal Cutting Pliers: 115 mm; Semi-Circular Snipe Nose Pliers: 150 mm; Angled Radio Tweezers: 155 mm; Semi-Circular Snipe Nose Pliers 1000 V; All-Purpose Pliers 1000 V: 180 mm; Diagonal Cutting Pliers 1000 V: 160 mm; Voltage Tester and Receptacle: 140 mm; Telescopic Inspection Mirror; Electronic Screwdriver: 2.5 x 60 mm; Socket Screwdriver: 5.5; 7; 8; 10 mm; Dual Material Screwdriver 1000 V: 3 x 100; 4 x 100; 5.5 x 125; 6.5 x 150 mm; Dual Material Screwdriver 1000 V: PZ/SDV1; PZ/SDV2; Dual Material Screwdriver 1000 V Phillips: PH1; PH2; Blade Electricians Knife(x2); All-Purpose Shears: 190 mm; Electricians scissors: 140 mm; Cable knife -Jokari 28H; Universal Cabinet Key; Adjustable Stripping Tools: 0.25 to 0.8 mm; Set of 8 Male Spanners |
| Number of Pieces | 38 |
| VDE/1000V Approved | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling TOOLCASEELECTRO/ELECTRONIC to view detailed technical specifications.
No datasheet is available for this part.