
Switch Push Button ON (OFF) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |