This SPDT switch features copper alloy contacts with silver plating, suitable for operation between -30°C and 85°C. It is designed for through hole mounting with the option of using brackets. The switch is available in bulk packaging and has PC pins for termination.
Sign in to ask questions about the Carling Technologies 1M1-SP1-R1/2-VS2PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 1M1-SP1-R1/2-VS2PE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1M1-SP1-R1/2-VS2PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.