Switch Rocker ON None ON SPDT Quick Connect Medium Rocker 5A 250VAC 28VDC
Sign in to ask questions about the Carling Technologies 1M1-SP1-R3/3-M3QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 1M1-SP1-R3/3-M3QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1M1-SP1-R3/3-M3QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.