The 1M1-SP5-R1/2-VS2QE SPDT relay from Carling Technologies features copper alloy contacts and silver plating. It operates within a temperature range of -30°C to 85°C. The relay is mounted through a hole with brackets and has PC pins for termination. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Carling Technologies 1M1-SP5-R1/2-VS2QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 1M1-SP5-R1/2-VS2QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1M1-SP5-R1/2-VS2QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.