This 3PDT rocker switch features a max current rating of 5A at 125VAC and 28VDC, with a max AC voltage rating of 250V and a max DC voltage rating of 28V. It has an electrical life of 30,000 hours and is suitable for panel mount applications. The switch operates within a temperature range of -30 to 85°C.
Carling Technologies 1MS-3P2-R8-M1GE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P2-R8-M1GE to view detailed technical specifications.
No datasheet is available for this part.