The 1MS-3P4-R8-M1GE is a 3PDT rocker switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It is certified to cUL/UL standards and has a maximum AC voltage rating of 250V. The switch has an electrical life of 30,000 cycles and can be mounted to a panel. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Carling Technologies 1MS-3P4-R8-M1GE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P4-R8-M1GE to view detailed technical specifications.
No datasheet is available for this part.