This DPDT rocker switch features a maximum current rating of 5 amps at 125 volts AC and 28 volts DC, with a maximum AC voltage rating of 250 volts. It has a termination style of solder lug and a mounting type of panel mount. The switch operates within a temperature range of -30 to 85 degrees Celsius. It meets the standards of cUL/UL and has an electrical life of 30,000 cycles.
Carling Technologies 1MS-DP1-R8-M1GE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-DP1-R8-M1GE to view detailed technical specifications.
No datasheet is available for this part.