
SPDT toggle switch featuring a latched, bat-type actuator with a 17.45mm brass actuator length. Rated for 20A at 125V AC and 15A at 250V AC, with silver contacts and nickel plating. Offers a 3-position On-Off-On switch function and screw terminals for panel mounting. Achieves 50,000 electrical cycles and 100,000 mechanical cycles, operating between -17.8°C and 65.6°C. UL and CSA approved, RoHS compliant, and non-illuminated.
Carling Technologies 2FC54-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2FC54-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
