
This 6-pin toggle switch features a straight lever actuator and a DPDT configuration, with a maximum current rating of 15 amps at 125VAC and a maximum AC voltage rating of 250V. It has a power rating of 559.27mW and is designed for use in a variety of applications. The switch measures 33.22mm in length and 19.05mm in depth, with a body height of 19.76mm. It has a round panel cutout of 12.7mm and a number of terminals equal to 6.
Carling Technologies 2GM53-CJ-77 technical specifications.
| Actuator Style | Lever |
| Body Orientation | Straight |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 19.05 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 19.05 |
| Body Height (mm) | 19.76 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GM53-CJ-77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.