The 3SM-SP8-S6-PE is a surface mount pushbutton switch with a right angle actuator style and SPDT configuration. It features a maximum current rating of 1 amp at 125VAC or 28VDC and a maximum operating temperature range of -30°C to 85°C. The switch has an electrical life of 50,000 cycles and is suitable for surface mount applications.
Carling Technologies 3SM-SP8-S6-PE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Mounting | Surface Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3SM-SP8-S6-PE to view detailed technical specifications.
No datasheet is available for this part.