SPST rocker switch with a flat actuator, designed for panel mounting. Features solder lug terminals for secure connections. Rated for 12A at 125VAC, 250VAC max, and 372.85VA max power. Offers 50,000 electrical cycles and 100,000 mechanical cycles. Operates within a temperature range of 0°C to 85°C.
Carling Technologies 632111-1B-KN technical specifications.
| Actuator Style | Flat Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 14.99 |
| Product Height (mm) | 29.84 |
| Panel Cutout Dimensions (mm) | 19.4 X 12.9(Rectangular) |
| Body Length (mm) | 20.96 |
| Body Depth (mm) | 14.99 |
| Body Height (mm) | 18.03 |
| Actuator Depth (mm) | 10.29 |
| Actuator Height (mm) | 3.81 |
| Terminal Length (mm) | 8 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 632111-1B-KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.