DPST pushbutton switch featuring an alternate action, On-Off function, and solder terminals for panel mounting. This illuminated and non-illuminated switch offers a 5A current rating with a 2A contact current rating, a 250V AC maximum voltage rating, and a 125V AC voltage rating. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of 0°C to 85°C. The round, silver brass actuator measures 9.6mm in length, and the switch is RoHS and REACH compliant.
Carling Technologies 64112210 technical specifications.
| Actuator Length | 9.6mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Color | Silver |
| Contact Current Rating | 2A |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 641 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 64112210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.