Switch Push Button ON ON DPDT Round Plunger 5A 250VAC PC Pins Panel Mount/Through Hole
Sign in to ask questions about the Carling Technologies 64112222/2HEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 64112222/2HEX technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 64112222/2HEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.