Switch Toggle ON None OFF SPST Bat Toggle Screw 6A 250VAC 186.42VA Panel Mount with Threads
Carling Technologies 6FA64-73/HDW-ASSM technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FA64-73/HDW-ASSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.