
Circuit Breakers DC 50/60Hz
Carling Technologies AB2-A0-03-630-2D1-C technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | A |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AB2-A0-03-630-2D1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
