The AV-Series is a high-performance anti-vandal pushbutton switch designed for applications requiring security and durability. It features a stainless steel construction, 20A 12VDC rating, and is suited for environments prone to impact and extreme conditions. The device belongs to the AV-Series Anti-Vandal line typically used in kiosks, security systems, and public access controls.
Checking distributor stock and pricing after the page loads.
| Circuitry | SPST |
| Switching Function | OFF-ON |
| Current Rating | 20A |
| Voltage Rating | 12VDC |
| Actuator Type | Pushbutton |
| Mounting Type | 19mm |
| Contact Resistance | 50 maxmOhms |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| ECCN | EAR99 |