Circuit Breaker Hydraulic Magnetic 3Pole 18A 277VAC/480VAC
Carling Technologies CC3-B0-26-618-133-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 18A |
| Number of Poles | 3 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CC3-B0-26-618-133-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.