Circuit Breakers 3AMP CIRCUIT BREAKER W/HDWR
Checking distributor stock and pricing after the page loads.
| Actuator Type | Pushbutton |
| Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | CLB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |