This heavy duty toggle switch features a DPST configuration and is designed for panel mount applications with threads. It has a maximum current rating of 20 amps at 125 volts AC or DC and a maximum voltage rating of 250 volts AC or DC. The switch has a power rating of 1118.55 watts and is suitable for use in a variety of applications.
Carling Technologies EK204-73/NO HDW technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 53.16 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 51.99 |
| Body Length (mm) | 53.16 |
| Body Depth (mm) | 25.4 |
| Body Height (mm) | 22.73 |
| Bushing Length (mm) | 11.81 |
| Number of Rows | 2 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Type | Heavy Duty |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 20@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1118.55VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies EK204-73/NO HDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.