
Standard & Miniature Toggle Switch, 3PST, On-Off, Latched, featuring a brass Bat Type actuator with 17.45mm length. Rated for 15A at 250VAC, this panel-mount switch offers silver contacts with nickel plating and a quick connect termination. Achieving 50,000 electrical cycles and 100,000 mechanical cycles, it operates between 0°C and 85°C and is UL and CSA approved. RoHS compliant.
Carling Technologies HK251-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Bushing, Panel |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H/I |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies HK251-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
