
Illuminated 3PDT toggle switch featuring a latched, on-on function and quick connect terminals. Rated for 15A at 250VAC, it boasts a 50,000-cycle electrical life and 100,000-cycle mechanical life. The brass, bat-type actuator extends 17.45mm, with nickel-plated silver contacts. Panel-mounted via a threaded bushing, this RoHS-compliant component operates between -17.8°C and 85°C, with UL and CSA approvals.
Carling Technologies HL251-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Height | 49.7mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bushing, Panel |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H/I |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies HL251-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.