The LS1581-10-BL-BL-018 is a SPDT rocker switch with a curved actuator style, rated for 15A at 125VAC or 28VDC and 250VAC maximum AC voltage. It features a quick connect termination style and panel mount design, with a minimum operating temperature of -17.8°C and a maximum operating temperature of 65.6°C. The switch has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LS1581-10-BL-BL-018 technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1581-10-BL-BL-018 to view detailed technical specifications.
No datasheet is available for this part.