This toggle switch features a silver cadmium contact material and a maximum voltage rating of 250V AC and 28V DC. It is designed for panel mount applications and has a mechanical life of 100000 cycles. The switch is available in bulk packaging and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |