
This curved rocker switch features a smooth face gloss finish and is designed for panel mount applications. It has a DPST configuration and a high electrical life of 50,000 cycles. The switch measures 43.18mm in length, 27.63mm in depth, and 48.49mm in height, with a panel cutout dimension of 36.83mm x 21.08mm. It has 4 terminals and is rated for 50000 electrical life and 100000 mechanical life.
Carling Technologies LTIGK01-6S-BL-AM-WBL/125N technical specifications.
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 27.63 |
| Product Height (mm) | 48.49 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 27.63 |
| Body Height (mm) | 28.67 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 9.1 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK01-6S-BL-AM-WBL/125N to view detailed technical specifications.
No datasheet is available for this part.