Illuminated Rectangular White DPDT Rocker Switch, On-Off, 6 A @ 250 V ac 21.08mm 36.83mm
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 6A |
| Contact Material | Copper, Brass, Silver |
| Mount | Panel |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |