This panel mount DPDT switch features a maximum DC voltage rating of 28V and a mechanical life of 100000 cycles. The switch has silver, cadmium contact material and a quick connect termination. It is RoHS compliant and available in a bulk packaging option. The switch is designed for use in a panel mount configuration and is not radiation hardened.
Carling Technologies LTIGM51-6M-BL-AM-WBL-125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGM51-6M-BL-AM-WBL-125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.