Switch Rocker ON OFF ON DPDT Screw Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Carling Technologies LTIGM64-6S-WH-AM-NBL/28V technical specifications.
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGM64-6S-WH-AM-NBL/28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.