
This panel mount rocker switch features angular/cross serrations gloss rocker actuator style, quick connect termination, and a straight body orientation. It has a maximum AC voltage rating of 250V and a maximum current rating of 6A at 125VAC. The switch has a maximum power rating of 186.42W and a mechanical life of 100,000 cycles, as well as an electrical life of 50,000 cycles.
Carling Technologies LTIHK63-1C-BL-AM-FW CHR/250N technical specifications.
| Actuator Style | Angular/Cross Serrations Gloss Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 36.47 |
| Product Height (mm) | 48.05 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 44.45 |
| Body Depth (mm) | 36.47 |
| Body Height (mm) | 28.95 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 9.1 |
| Terminal Length (mm) | 10 |
| Number of Terminals | 6 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | 3PST |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIHK63-1C-BL-AM-FW CHR/250N to view detailed technical specifications.
No datasheet is available for this part.