Switch Rocker ON None OFF SPST Quick Connect Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Carling Technologies LTILA61-6S-BL-AM-NBL/24V technical specifications.
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA61-6S-BL-AM-NBL/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.